Part Details for MKJCL1C11T7-10DB by ITT Interconnect Solutions
Overview of MKJCL1C11T7-10DB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJCL1C11T7-10DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1C11T7-10DB
|
Avnet Americas | Connector Miniature Circular Socket 10 Position Solder Straight Flange Mount 10 Terminal 1 Port - Bulk (Alt: MKJCL1C11T7-10DB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8250 / $130.1290 | Buy Now |
DISTI #
965-MKJCL1C11T71DB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$103.0000 / $106.5500 | Order Now |
DISTI #
ITTMKJCL1C11T7-10DB
|
Heilind Electronics | MKJCL1C11T7-10DB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.1700 / $163.2900 | Buy Now |
DISTI #
ITTMKJCL1C11T7-10DB
|
Interstate Connecting Components | MKJCL1C11T7-10DB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.1700 / $163.2900 | Buy Now |
Part Details for MKJCL1C11T7-10DB
MKJCL1C11T7-10DB CAD Models
MKJCL1C11T7-10DB Part Data Attributes:
|
MKJCL1C11T7-10DB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1C11T7-10DB
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |