Part Details for MKJCL1C11W6-6EB by ITT Interconnect Solutions
Overview of MKJCL1C11W6-6EB by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJCL1C11W6-6EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1C11W6-6EB
|
Avnet Americas | Connector Miniature Circular Pin 6 Position Solder Cup Straight Flange Mount 6 Terminal 1 Port - Bulk (Alt: MKJCL1C11W6-6EB) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3250 / $129.0005 | Buy Now |
DISTI #
965-MKJCL1C11W66EB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$102.1000 / $105.6300 | Order Now |
DISTI #
ITTMKJCL1C11W6-6EB
|
Heilind Electronics | MKJCL1C11W6-6EB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$85.4200 / $161.8700 | Buy Now | |
DISTI #
MKJCL1C11W6-6EB
|
Avnet Americas | Connector Miniature Circular Pin 6 Position Solder Cup Straight Flange Mount 6 Terminal 1 Port - Bulk (Alt: MKJCL1C11W6-6EB) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3250 / $129.0005 | Buy Now |
DISTI #
ITTMKJCL1C11W6-6EB
|
Interstate Connecting Components | MKJCL1C11W6-6EB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$85.4200 / $161.8700 | Buy Now |
Part Details for MKJCL1C11W6-6EB
MKJCL1C11W6-6EB CAD Models
MKJCL1C11W6-6EB Part Data Attributes:
|
MKJCL1C11W6-6EB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1C11W6-6EB
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |