Part Details for MKJCL1C11Z9-19FE by ITT Interconnect Solutions
Overview of MKJCL1C11Z9-19FE by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJCL1C11Z9-19FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1C11Z9-19FE
|
Avnet Americas | Connector Miniature Circular Socket 19 Position Solder Cup Straight Flange Mount 19 Terminal 1 Port - Bulk (Alt: MKJCL1C11Z9-19FE) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4250 / $207.9770 | Buy Now |
DISTI #
965-MKJCL1C11Z919FE
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$151.0000 / $152.1400 | Order Now |
DISTI #
ITTMKJCL1C11Z9-19FE
|
Heilind Electronics | MKJCL1C11Z9-19FE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.7100 / $341.2700 | Buy Now |
DISTI #
ITTMKJCL1C11Z9-19FE
|
Interstate Connecting Components | MKJCL1C11Z9-19FE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$137.7100 / $341.2700 | Buy Now |
Part Details for MKJCL1C11Z9-19FE
MKJCL1C11Z9-19FE CAD Models
MKJCL1C11Z9-19FE Part Data Attributes
|
MKJCL1C11Z9-19FE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1C11Z9-19FE
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |