Part Details for MKJCL1C12N9-19EC by ITT Interconnect Solutions
Overview of MKJCL1C12N9-19EC by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKJCL1C12N9-19EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1C12N9-19EC
|
Avnet Americas | Connector Miniature Circular Pin 19 Position Solder Cup Straight Flange Mount 19 Terminal 1 Port - Bulk (Alt: MKJCL1C12N9-19EC) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$106.0375 / $238.6315 | Buy Now |
DISTI #
965-MKJCL1C12N919EC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$174.5700 | Order Now |
DISTI #
ITTMKJCL1C12N9-19EC
|
Heilind Electronics | MKJCL1C12N9-19EC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.0100 / $391.5800 | Buy Now |
DISTI #
ITTMKJCL1C12N9-19EC
|
Interstate Connecting Components | MKJCL1C12N9-19EC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$158.0100 / $391.5800 | Buy Now |
Part Details for MKJCL1C12N9-19EC
MKJCL1C12N9-19EC CAD Models
MKJCL1C12N9-19EC Part Data Attributes
|
MKJCL1C12N9-19EC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1C12N9-19EC
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |