There are no models available for this part yet.
Overview of MKJCL1C12T7-10BD by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L10/BDA | Rochester Electronics LLC | 54L10 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/02003BDA) | |
5410/BDA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BDA) | |
G827MA20210BDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x10Pin, G/F, LCP, W=4.0mm, 3.56mm_6.3mm, WITH POST, T&R W/CAP |
Price & Stock for MKJCL1C12T7-10BD by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJCL1C12T7-10BD
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Solder Straight Flange Mount 10 Terminal 1 Port - Bulk (Alt: MKJCL1C12T7-10BD) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6750 / $143.3010 | Buy Now | |
DISTI #
965-MKJCL1C12T71BD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$113.4200 / $117.3400 | Order Now | |
DISTI #
ITTMKJCL1C12T7-10BD
|
Heilind Electronics | MKJCL1C12T7-10BD | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.8900 / $179.8200 | Buy Now | ||
DISTI #
ITTMKJCL1C12T7-10BD
|
Interstate Connecting Components | MKJCL1C12T7-10BD | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$94.8900 / $179.8200 | Buy Now |
CAD Models for MKJCL1C12T7-10BD by ITT Interconnect Solutions
Part Data Attributes for MKJCL1C12T7-10BD by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
SNAP
|
Degrees of Rotation
|
110
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Finish
|
NICKEL-PTFE
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|