Part Details for MKJCL1C12T7-10EB by ITT Interconnect Solutions
Overview of MKJCL1C12T7-10EB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF9010EBZ1 | Analog Devices | Synthesizer and VCO | |
EVAL-ADIN1110EBZ | Analog Devices | . | |
AD9652-310EBZ | Analog Devices | 16Bit 310 Msps dual ADC JESD2 |
Price & Stock for MKJCL1C12T7-10EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1C12T7-10EB
|
Avnet Americas | Connector Miniature Circular Pin 10 Position Solder Cup Straight Flange Mount 10 Terminal 1 Port - Bulk (Alt: MKJCL1C12T7-10EB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0375 / $171.1250 | Buy Now |
DISTI #
965-MKJCL1C12T71EB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$135.4500 / $140.1300 | Order Now |
DISTI #
ITTMKJCL1C12T7-10EB
|
Heilind Electronics | MKJCL1C12T7-10EB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.3100 / $214.7300 | Buy Now |
DISTI #
ITTMKJCL1C12T7-10EB
|
Interstate Connecting Components | MKJCL1C12T7-10EB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$113.3100 / $214.7300 | Buy Now |
Part Details for MKJCL1C12T7-10EB
MKJCL1C12T7-10EB CAD Models
MKJCL1C12T7-10EB Part Data Attributes
|
MKJCL1C12T7-10EB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1C12T7-10EB
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL-PTFE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |