Part Details for MKJCL1J1F6-6SF by ITT Interconnect Solutions
Overview of MKJCL1J1F6-6SF by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJCL1J1F6-6SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1J1F6-6SF
|
Avnet Americas | Connector Miniature Circular Socket 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: MKJCL1J1F6-6SF) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5375 / $86.7280 | Buy Now |
DISTI #
965-MKJCL1J1F66SF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$64.8500 / $71.0100 | Order Now |
DISTI #
ITTMKJCL1J1F6-6SF
|
Heilind Electronics | MKJCL1J1F6-6SF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.4300 / $108.8300 | Buy Now |
DISTI #
MKJCL1J1F6-6SF
|
Avnet Americas | Connector Miniature Circular Socket 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: MKJCL1J1F6-6SF) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5375 / $86.7280 | Buy Now |
DISTI #
ITTMKJCL1J1F6-6SF
|
Interstate Connecting Components | MKJCL1J1F6-6SF | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.4300 / $108.8300 | Buy Now |
Part Details for MKJCL1J1F6-6SF
MKJCL1J1F6-6SF CAD Models
MKJCL1J1F6-6SF Part Data Attributes:
|
MKJCL1J1F6-6SF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1J1F6-6SF
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | F | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |