Part Details for MKJCL1J1T7-10PA by ITT Interconnect Solutions
Overview of MKJCL1J1T7-10PA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for MKJCL1J1T7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1J1T7-10PA
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJCL1J1T7-10PA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1375 / $112.8315 | Buy Now |
DISTI #
965-MKJCL1J1T71P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$89.3100 / $92.3900 | Order Now |
DISTI #
ITTMKJCL1J1T7-10PA
|
Heilind Electronics | MKJCL1J1T7-10PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.7100 / $141.5800 | Buy Now |
DISTI #
ITTMKJCL1J1T7-10PA
|
Interstate Connecting Components | MKJCL1J1T7-10PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.7100 / $141.5800 | Buy Now |
Part Details for MKJCL1J1T7-10PA
MKJCL1J1T7-10PA CAD Models
MKJCL1J1T7-10PA Part Data Attributes
|
MKJCL1J1T7-10PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1J1T7-10PA
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |