Part Details for MKKJ-3-RT by Essentra Components
Overview of MKKJ-3-RT by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKKJ-3-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4023
|
Newark | Cable Clamp, Pvc, Clear, 4.8Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:4.8Mm, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Transparent, External Length:15.9Mm Rohs Compliant: Yes |Essentra Components MKKJ-3-RT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 | Buy Now |
DISTI #
RPC1839-ND
|
DigiKey | CBL CLIP J-TYPE CLEAR ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
662 In Stock |
|
$0.2651 / $0.5700 | Buy Now |
DISTI #
144-MKKJ-3-RT
|
Mouser Electronics | Cable Mounting & Accessories Clip,J Style,Adh Mnt,Clr,3/16 in Hold, Clip,J Style,Adh Mount,Clear RoHS: Compliant | 1725 |
|
$0.2620 / $0.5500 | Buy Now |
DISTI #
70905174
|
RS | Cable Clamp, Clip, J Style, Adhesive Mount, Clear, 3/16 in Bundle Dia. | Essentra Components MKKJ-3-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 / $0.5600 | RFQ |
|
Future Electronics | KWIK KLIP Series J-Type Clear PVC Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2200 / $0.2300 | Buy Now |
|
Bisco Industries | 1944 |
|
Buy Now | ||
DISTI #
RICMKKJ-3-RT
|
Heilind Electronics | ClipJ StyleAdh MntClr3/16 in Hold Clip J Style Adh Mount Clear | Americas - 1471 in Stock |
|
$0.2402 / $0.2602 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 4.8 mm (0.188 in) RoHS: Compliant |
1275 In Stock |
|
$0.1833 / $0.3044 | Buy Now |
DISTI #
RICMKKJ-3-RT
|
Interstate Connecting Components | ClipJ StyleAdh MntClr3/16 in Hold Clip J Style Adh Mount Clear | 441 |
|
$0.2402 / $0.2602 | Buy Now |
DISTI #
RICMKKJ-3-RT
|
DB Roberts | ClipJ StyleAdh MntClr3/16 in Hold Clip J Style Adh Mount Clear | 0 |
|
RFQ |