MKL03Z32VFK4
Description: Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, QFN 24

Overview of MKL03Z32VFK4 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

CAD Models for MKL03Z32VFK4 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKL03Z32VFK4 by Freescale Semiconductor

MKL03Z32VFK4
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
QFN-24
Reach Compliance Code
compliant
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N24
Length
4 mm
Moisture Sensitivity Level
3
Number of I/O Lines
22
Number of Terminals
24
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
0.65 mm
Speed
48 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKL03Z32VFK4
    Freescale Semiconductor
    Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, QFN 24
    VS

Related Parts for MKL03Z32VFK4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKL03Z32VFK4 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKL03Z32VFK4 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MKL03Z32VFK4 would you like to use for your alert(s)?
  • Please alert me when MKL03Z32VFK4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKL03Z32VFK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKL03Z32VFK4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKL03Z32VFK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKL03Z32VFK4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKL03Z32VFK4 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: