Part Details for MKL04Z32VFK4 by NXP Semiconductors
Overview of MKL04Z32VFK4 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Computing and Data Storage
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MKL04Z32VFK4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3650
|
Newark | Arm M0+ Core, 32K Flash/ Tray Rohs Compliant: Yes |Nxp MKL04Z32VFK4 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
MKL04Z32VFK4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1960 In Stock |
|
$1.9924 / $5.5700 | Buy Now |
DISTI #
MKL04Z32VFK4
|
Avnet Americas | MCU 32-Bit KL04 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin QFN Tray - Trays (Alt: MKL04Z32VFK4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.7533 | Buy Now |
DISTI #
841-MKL04Z32VFK4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k Flash RoHS: Compliant | 2460 |
|
$2.0900 / $5.0200 | Buy Now |
DISTI #
C1S537101493610
|
Chip1Stop | Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 24-QFN RoHS: Compliant pbFree: Yes | 3430 |
|
$2.0200 / $4.9170 | Buy Now |
DISTI #
MKL04Z32VFK4
|
EBV Elektronik | MCU 32-Bit KL04 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin QFN Tray (Alt: MKL04Z32VFK4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL04Z32VFK4
MKL04Z32VFK4 CAD Models
MKL04Z32VFK4 Part Data Attributes
|
MKL04Z32VFK4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL04Z32VFK4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | 12-BIT ADC AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |