Part Details for MKL04Z8VFM4 by NXP Semiconductors
Overview of MKL04Z8VFM4 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for MKL04Z8VFM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3654
|
Newark | Arm M0+ Core, 8K Flash/ Tray Rohs Compliant: Yes |Nxp MKL04Z8VFM4 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
MKL04Z8VFM4-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2727 / $4.5300 | Buy Now |
DISTI #
MKL04Z8VFM4
|
Avnet Americas | MCU 32-Bit KL04 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MKL04Z8VFM4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.7949 / $2.0597 | Buy Now |
DISTI #
841-MKL04Z8VFM4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L ARM M0+ 16k Flash RoHS: Compliant | 0 |
|
$2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$1.8400 | Buy Now |
|
Rochester Electronics | MKL04Z8 - Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 1KB SRAM, 32-QFN RoHS: Compliant Status: Active Min Qty: 1 | 140 |
|
$2.0100 / $2.3600 | Buy Now |
DISTI #
MKL04Z8VFM4
|
Avnet Americas | MCU 32-Bit KL04 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MKL04Z8VFM4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.7949 / $2.0597 | Buy Now |
DISTI #
MKL04Z8VFM4
|
EBV Elektronik | MCU 32-Bit KL04 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray (Alt: MKL04Z8VFM4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 980 |
|
Buy Now | |
|
Flip Electronics | Stock | 2205 |
|
RFQ |
Part Details for MKL04Z8VFM4
MKL04Z8VFM4 CAD Models
MKL04Z8VFM4 Part Data Attributes:
|
MKL04Z8VFM4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL04Z8VFM4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |