There are no models available for this part yet.
Overview of MKL05Z16VLC4 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKL05Z16VLC4 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W6647
|
Newark | Arm M0+ Core,16K Flash 32Lqfp/ Tray Rohs Compliant: Yes |Nxp MKL05Z16VLC4 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now | |
DISTI #
MKL05Z16VLC4-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2752 | Buy Now | |
DISTI #
MKL05Z16VLC4
|
Avnet Americas | MCU 32-Bit KL05 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray - Trays (Alt: MKL05Z16VLC4) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8715 | Buy Now | |
DISTI #
841-MKL05Z16VLC4
|
Mouser Electronics | ARM Microcontrollers - MCU ARM M0+core,16kFlash RoHS: Compliant | 0 |
|
$2.2700 / $2.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.1300 | Buy Now | ||
DISTI #
C1S537102147596
|
Chip1Stop | Microcontrollers RoHS: Compliant | 1750 |
|
$2.3500 / $2.9800 | Buy Now | |
DISTI #
MKL05Z16VLC4
|
EBV Elektronik | MCU 32-Bit KL05 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray (Alt: MKL05Z16VLC4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MKL05Z16VLC4 by NXP Semiconductors
Part Data Attributes for MKL05Z16VLC4 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LQFP-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M0
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
28
|
Number of Terminals
|
32
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
6.8 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for MKL05Z16VLC4
-
MKL04Z16VLC4Microcontrollers
-
MIC94065YC6-TRPeripheral Drivers
-
MMA1254KEGR2Other Analog ICs
-
IPW60R190C6Power Field-Effect Transistors
-
MIC2033-12AYMT-TRPower Management Circuits
-
ADSP-BF706KCPZ-3Digital Signal Processors
-
MIC5319-2.5YD5Linear Regulator ICs
-
MK2771-15RLFTRClock Generators
-
MPXV5004DPPressure Sensors