-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3657
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Qfn-24, Product Range:Kinetis Arm Cortex-M0+ Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Nxp MKL05Z32VFK4 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
MKL05Z32VFK4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2450 In Stock |
|
$2.5815 / $5.1400 | Buy Now |
DISTI #
MKL05Z32VFK4
|
Avnet Americas | MCU 32-bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray - Trays (Alt: MKL05Z32VFK4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.0387 / $2.3395 | Buy Now |
DISTI #
841-MKL05Z32VFK4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k Flash RoHS: Compliant | 2450 |
|
$2.5800 / $5.1300 | Buy Now |
|
Future Electronics | Kinetis KL05 Series 32 kB Flash 4 kB SRAM SMT 32-Bit Microcontroller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$2.3000 | Buy Now |
DISTI #
MKL05Z32VFK4
|
Avnet Americas | MCU 32-bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray - Trays (Alt: MKL05Z32VFK4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.0387 / $2.3395 | Buy Now |
DISTI #
MKL05Z32VFK4
|
Avnet Americas | MCU 32-bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray - Trays (Alt: MKL05Z32VFK4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.0387 / $2.3395 | Buy Now |
DISTI #
MKL05Z32VFK4
|
Avnet Silica | MCU 32-bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray (Alt: MKL05Z32VFK4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL05Z32VFK4
|
EBV Elektronik | MCU 32-bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray (Alt: MKL05Z32VFK4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2293929
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-24 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2551 / $5.3885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL05Z32VFK4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL05Z32VFK4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |