-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0790
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-32, Product Range:Kinetis Family Kl0X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Nxp MKL05Z32VLC4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2330 |
|
$3.1900 / $4.8800 | Buy Now |
DISTI #
MKL05Z32VLC4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1130 In Stock |
|
$2.1789 / $4.3400 | Buy Now |
DISTI #
MKL05Z32VLC4
|
Avnet Americas | MCU 32-Bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray - Trays (Alt: MKL05Z32VLC4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.5586 / $1.6714 | Buy Now |
DISTI #
841-MKL05Z32VLC4
|
Mouser Electronics | ARM Microcontrollers - MCU ARM M0+core,32KFlash RoHS: Compliant | 616 |
|
$2.1700 / $4.3000 | Buy Now |
DISTI #
V99:2348_07189887
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2346 | Americas - 1250 |
|
$2.1170 / $4.2240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1250 Container: Tray | 0Tray |
|
$2.2300 | Buy Now |
DISTI #
77697201
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray Min Qty: 4 Package Multiple: 1 Date Code: 2346 | Americas - 1250 |
|
$2.1170 / $4.2240 | Buy Now |
DISTI #
MKL05Z32VLC4
|
Avnet Americas | MCU 32-Bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray - Trays (Alt: MKL05Z32VLC4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.5586 / $1.6714 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 995 |
|
$4.8377 / $5.0551 | Buy Now |
DISTI #
MKL05Z32VLC4
|
Avnet Silica | MCU 32-Bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray (Alt: MKL05Z32VLC4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL05Z32VLC4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL05Z32VLC4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |