There are no models available for this part yet.
Overview of MKL05Z32VLC4R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MKL05Z32VLC4R by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
568-15166-1-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8559 / $4.3400 | Buy Now | |
DISTI #
MKL05Z32VLC4R
|
Avnet Americas | MCU 32-Bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP T/R - Tape and Reel (Alt: MKL05Z32VLC4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5515 | Buy Now | |
DISTI #
841-MKL05Z32VLC4R
|
Mouser Electronics | ARM Microcontrollers - MCU 32KB Flash 48MHz QFP 32 RoHS: Compliant | 0 |
|
$2.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.7700 | Buy Now | ||
DISTI #
MKL05Z32VLC4R
|
Avnet Silica | MCU 32-Bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP T/R (Alt: MKL05Z32VLC4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MKL05Z32VLC4R
|
EBV Elektronik | MCU 32-Bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP T/R (Alt: MKL05Z32VLC4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MKL05Z32VLC4R by NXP Semiconductors
Part Data Attributes for MKL05Z32VLC4R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LQFP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M0
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
28
|
Number of Terminals
|
32
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
4096
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for MKL05Z32VLC4R
-
MKL05Z32VLC4Microcontrollers
-
ML4841CPSwitching Regulator or Controllers
-
MIC94060YMLPeripheral Drivers
-
MKW2024Other Analog ICs
-
BD4933G-TRPower Management Circuits
-
MIC5237-2.5BULinear Regulator ICs
-
MK2049-34SAIClock Generators
-
MLH006BGD15EPressure Sensors
-
FDC604PSmall Signal Field-Effect Transistors