Part Details for MKL16Z64VLH4R by NXP Semiconductors
Overview of MKL16Z64VLH4R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MKL16Z64VLH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKL16Z64VLH4R-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9416 | Buy Now |
DISTI #
MKL16Z64VLH4R
|
Avnet Americas | MCU 32-Bit KL16 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MKL16Z64VLH4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2070 / $2.5326 | Buy Now |
DISTI #
841-MKL16Z64VLH4R
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M0+Core FLEX RoHS: Compliant | 0 |
|
$2.7900 | Order Now |
|
Future Electronics | Kinetis KL16 Series 64 KB Flash 8 kB RAM 32-Bit SMT Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.4900 | Buy Now |
DISTI #
MKL16Z64VLH4R
|
Avnet Americas | MCU 32-Bit KL16 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MKL16Z64VLH4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2070 / $2.5326 | Buy Now |
DISTI #
SMC-MKL16Z64VLH4R
|
Sensible Micro Corporation | Ic Mcu 32Bit 64Kb Flash 64Lqfp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1829 Container: Cut Tape | 498 |
|
$4.7920 / $5.6905 | RFQ |
DISTI #
MKL16Z64VLH4R
|
Avnet Silica | MCU 32-Bit KL16 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R (Alt: MKL16Z64VLH4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL16Z64VLH4R
|
EBV Elektronik | MCU 32-Bit KL16 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R (Alt: MKL16Z64VLH4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL16Z64VLH4R
MKL16Z64VLH4R CAD Models
MKL16Z64VLH4R Part Data Attributes:
|
MKL16Z64VLH4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL16Z64VLH4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |