Microcontrollers and Processors
MKL24Z32VLK4
Description: Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, USB, QFP 80

Overview of MKL24Z32VLK4 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MKL24Z32VLK4 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MKL24Z32VLK4-ND
DigiKey IC MCU 32BIT 32KB FLASH 80FQFP Min Qty: 56 Container: Bulk MARKETPLACE PRODUCT 86
In Stock
  • 56 $5.3800
$5.3800 Buy Now
Bristol Electronics   96
RFQ
Quest Components   76
  • 1 $4.7880
  • 7 $3.5112
  • 22 $3.1920
$3.1920 / $4.7880 Buy Now
Quest Components   1
  • 1 $3.9900
$3.9900 Buy Now
Rochester Electronics Kinetis KL24: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, Full-Speed USB, 80-LQFP RoHS: Compliant Status: Active Min Qty: 1 86
  • 1 $5.4300
  • 25 $5.3200
  • 100 $5.1100
  • 500 $4.8900
  • 1,000 $4.6200
$4.6200 / $5.4300 Buy Now

CAD Models for MKL24Z32VLK4 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKL24Z32VLK4 by Freescale Semiconductor

MKL24Z32VLK4
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Bit Size
32
CPU Family
CORTEX-M0
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
80
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Speed
48 MHz
Supply Current-Max
7.8 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKL24Z32VLK4
    Freescale Semiconductor
    Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, USB, QFP 80
    VS

Related Parts for MKL24Z32VLK4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKL24Z32VLK4 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKL24Z32VLK4 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MKL24Z32VLK4 would you like to use for your alert(s)?
  • Please alert me when MKL24Z32VLK4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKL24Z32VLK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKL24Z32VLK4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKL24Z32VLK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKL24Z32VLK4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKL24Z32VLK4 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: