-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2680
|
Newark | Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 64Kb Flash, 48Mhz, Usb, Qfn 32/ Tray Rohs Compliant: Yes |Nxp MKL26Z64VFM4 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
MKL26Z64VFM4-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1710 In Stock |
|
$2.4034 / $6.3700 | Buy Now |
DISTI #
MKL26Z64VFM4
|
Avnet Americas | CORTEX M0+ 64K FLASH - Trays (Alt: MKL26Z64VFM4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.4725 | Buy Now |
DISTI #
841-MKL26Z64VFM4
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX M0+ 64K FLASH RoHS: Compliant | 2450 |
|
$2.4400 / $5.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.3800 | Buy Now |
DISTI #
83631877
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 1490 |
|
$2.3980 / $5.6580 | Buy Now |
DISTI #
71324463
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 8 |
|
$3.9190 | Buy Now |
DISTI #
MKL26Z64VFM4
|
Avnet Silica | CORTEX M0+ 64K FLASH (Alt: MKL26Z64VFM4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100319956
|
Chip1Stop | Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFN 32 RoHS: Compliant | 1490 |
|
$2.5490 / $5.6580 | Buy Now |
DISTI #
C1S537101488362
|
Chip1Stop | Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFN 32 RoHS: Compliant pbFree: Yes | 8 |
|
$5.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL26Z64VFM4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL26Z64VFM4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |