Part Details for MKL28Z512VLL7 by NXP Semiconductors
Overview of MKL28Z512VLL7 by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKL28Z512VLL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1956
|
Newark | Mcu, 32Bit, 72Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp MKL28Z512VLL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.7100 / $13.9700 | Buy Now |
DISTI #
MKL28Z512VLL7-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1800 In Stock |
|
$6.2664 / $8.6000 | Buy Now |
DISTI #
MKL28Z512VLL7
|
Avnet Americas | ARM MCU, Kinetis Family L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 512 KB - Trays (Alt: MKL28Z512VLL7) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 300 |
|
RFQ | |
DISTI #
MKL28Z512VLL7
|
Avnet Americas | ARM MCU, Kinetis Family L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 512 KB - Trays (Alt: MKL28Z512VLL7) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MKL28Z512VLL7
|
Avnet Americas | ARM MCU, Kinetis Family L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 512 KB - Trays (Alt: MKL28Z512VLL7) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MKL28Z512VLL7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 512KB Flash, 128KB RAM, 72MHz, USB OTG, 100LQFP RoHS: Compliant | 1205 |
|
$6.2600 / $8.6000 | Buy Now |
DISTI #
V99:2348_16160013
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 | Americas - 900 |
|
$7.0660 / $10.2720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Container: Tray | 0Tray |
|
$6.2700 | Buy Now |
DISTI #
MKL28Z512VLL7
|
Avnet Americas | ARM MCU, Kinetis Family L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 512 KB - Trays (Alt: MKL28Z512VLL7) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 300 |
|
RFQ | |
DISTI #
MKL28Z512VLL7
|
Avnet Americas | ARM MCU, Kinetis Family L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 512 KB - Trays (Alt: MKL28Z512VLL7) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for MKL28Z512VLL7
MKL28Z512VLL7 CAD Models
MKL28Z512VLL7 Part Data Attributes:
|
MKL28Z512VLL7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL28Z512VLL7
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-06-17 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 72 MHz | |
Supply Current-Max | 20.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |