-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6090
|
Newark | Mcu, 32Bit, Cortex-M0+, 48Mhz, Lqfp-64, Product Range:Kinetis Arm Cortex-M0+ Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Nxp MKL33Z64VLH4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
MKL33Z64VLH4-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 800 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8415 | Buy Now |
DISTI #
MKL33Z64VLH4
|
Avnet Americas | MCU 32-Bit KL33 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKL33Z64VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.4307 / $2.7894 | Buy Now |
DISTI #
841-MKL33Z64VLH4
|
Mouser Electronics | ARM Microcontrollers - MCU 64KB Flash 48MHz SLCD LQFP 64 RoHS: Compliant | 1098 |
|
$2.9400 / $3.2000 | Buy Now |
DISTI #
V99:2348_07194392
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2303 | Americas - 1490 |
|
$2.5550 / $2.5880 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU 64KB Flash 48MHz SLCD LQFP 64 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.6600 / $2.7300 | Buy Now |
DISTI #
66431364
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2303 | Americas - 1490 |
|
$2.5550 / $2.5880 | Buy Now |
DISTI #
MKL33Z64VLH4
|
Avnet Silica | MCU 32-Bit KL33 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKL33Z64VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 64KB FLASH 64LQFP / Kinetis KL33 Microcontroller | 25000 |
|
RFQ | |
DISTI #
MKL33Z64VLH4
|
EBV Elektronik | MCU 32-Bit KL33 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKL33Z64VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL33Z64VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL33Z64VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 6.02 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |