Part Details for MKL46Z128VLL4 by NXP Semiconductors
Overview of MKL46Z128VLL4 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MKL46Z128VLL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2694
|
Newark | Kinetis Kl46: 48Mhz Cortex-M0+ Ultra-Low Power Mcu, 128Kb Flash, 16Kb Ram, Usb, Segment Lcd, 100Lqfp/ Tray Rohs Compliant: Yes |Nxp MKL46Z128VLL4 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $4.7700 | Buy Now |
DISTI #
MKL46Z128VLL4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3398 / $9.9100 | Buy Now |
DISTI #
MKL46Z128VLL4
|
Avnet Americas | MCU 32-Bit KL46 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: MKL46Z128VLL4) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7432 | Buy Now |
DISTI #
841-MKL46Z128VLL4
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB RoHS: Compliant | 0 |
|
$4.3200 / $9.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.2600 | Buy Now |
DISTI #
MKL46Z128VLL4
|
EBV Elektronik | MCU 32-Bit KL46 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray (Alt: MKL46Z128VLL4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 80 |
|
RFQ |
Part Details for MKL46Z128VLL4
MKL46Z128VLL4 CAD Models
MKL46Z128VLL4 Part Data Attributes
|
MKL46Z128VLL4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL46Z128VLL4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 8.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |