Part Details for MKM2C022201A00JSSD by Wima
Overview of MKM2C022201A00JSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKM2C022201A00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKM2C022201A00JSSD-ND
|
DigiKey | MKM2 0.022 UF 63 VDC 2.5X6.5X7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1440 / $0.1970 | Buy Now |
DISTI #
51747492
|
Verical | MKM2C022201A00JSSD Min Qty: 727 Package Multiple: 1 Date Code: 0601 | Americas - 4000 |
|
$0.1546 / $0.1647 | Buy Now |