-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1229
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 50Mhz, Lqfp-64, Product Range:Kinetis M Family Km3X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MKM33Z128CLH5 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 | Buy Now |
DISTI #
MKM33Z128CLH5-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
800 In Stock |
|
$3.8646 / $6.0100 | Buy Now |
DISTI #
MKM33Z128CLH5
|
Avnet Americas | MCU 32-Bit KM ARM Cortex M0+ v6-M 128KB Flash 64-Pin QFP - Trays (Alt: MKM33Z128CLH5) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7719 / $4.3284 | Buy Now |
DISTI #
841-MKM33Z128CLH5
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis M0+ 128K 16K RAM RoHS: Compliant | 0 |
|
$3.8600 / $6.0100 | Order Now |
|
Future Electronics | Kinetis KM Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.7900 | Buy Now |
DISTI #
MKM33Z128CLH5
|
Avnet Silica | MCU 32-Bit KM ARM Cortex M0+ v6-M 128KB Flash 64-Pin QFP (Alt: MKM33Z128CLH5) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKM33Z128CLH5
|
EBV Elektronik | MCU 32-Bit KM ARM Cortex M0+ v6-M 128KB Flash 64-Pin QFP (Alt: MKM33Z128CLH5) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKM33Z128CLH5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKM33Z128CLH5
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | VOLTAGE RANGE: 2.7 V TO 3.6 V (WHEN ANALOG FRONT END (AFE) IS USED) | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |