Part Details for MKM33Z64ACLH5R by NXP Semiconductors
Overview of MKM33Z64ACLH5R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MKM33Z64ACLH5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2834
|
Newark | Kinetis Km33: 50Mhz Cortex-M0+ Metrology Mcu, 64Kb Flash, 16Kb Sram, Segment Lcd, 64-Lqfp/ Reel Rohs Compliant: Yes |Nxp MKM33Z64ACLH5R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3300 / $4.2500 | Buy Now |
DISTI #
568-MKM33Z64ACLH5RCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2389 / $7.4700 | Buy Now |
DISTI #
MKM33Z64ACLH5R
|
Avnet Americas | Processor ARM Cortex-M0+ RISC 64KB Flash 50MHz 64-Pin LQFP Tray - Tape and Reel (Alt: MKM33Z64ACLH5R) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2980 / $3.7846 | Buy Now |
DISTI #
771-MKM33Z64ACLH5R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP RoHS: Compliant | 0 |
|
$4.0800 / $7.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.3800 | Buy Now |
DISTI #
MKM33Z64ACLH5R
|
Avnet Silica | Processor ARM Cortex-M0+ RISC 64KB Flash 50MHz 64-Pin LQFP Tray (Alt: MKM33Z64ACLH5R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MKM33Z64ACLH5R
MKM33Z64ACLH5R CAD Models
MKM33Z64ACLH5R Part Data Attributes
|
MKM33Z64ACLH5R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKM33Z64ACLH5R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
PWM Channels | NO | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |