Part Details for MKP 1837-315163-D by Vishay Intertechnologies
Overview of MKP 1837-315163-D by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1837-315163-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1837315163D
|
Avnet Americas | Cap Film 0.015uF 160V PP 2.5% (7.5 X 5.5 X 7mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: MKP1837315163D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2187 / $0.5557 | Buy Now |