Part Details for MKP 1837-368163- by Vishay Intertechnologies
Overview of MKP 1837-368163- by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18374T/MXA | Rochester Electronics LLC | SCAN18374T/MXA (DM: 5962-9320701MXA) Boundary Scan Bus Driver | |
SCAN18373T/MXA | Rochester Electronics LLC | SCAN18373 - Transparent Latch with 3-State Outputs | |
SCAN18373TSSC-G | Rochester Electronics LLC | SCAN18373 - Transparent Latch with 3-State Outputs |
Price & Stock for MKP 1837-368163-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1837368163
|
Avnet Americas | Cap Film 0.068uF 160V PP 2.5% (7.5 X 7.5 X 9mm) Radial 5mm 100°C Bulk - Bulk (Alt: MKP1837368163) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2888 / $0.6514 | Buy Now |