Part Details for MKP 1837-410163-W by Vishay Intertechnologies
Overview of MKP 1837-410163-W by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1837-410163-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1837410163W
|
Avnet Americas | Cap Film 0.1uF 160V PP 2.5% (7.5 X 9 X 11mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: MKP1837410163W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3362 / $0.8541 | Buy Now |
DISTI #
MKP1837410163W
|
Avnet Americas | Cap Film 0.1uF 160V PP 2.5% (7.5 X 9 X 11mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: MKP1837410163W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3362 / $0.8541 | Buy Now |