Part Details for MKP 1839-136-634-G by Vishay Intertechnologies
Overview of MKP 1839-136-634-G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1839-136-634-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1839136634G
|
Avnet Americas | Cap Film 360pF 630V PP 5% (5 X 11mm) Axial 100°C Ammo Pack - Ammo Pack (Alt: MKP1839136634G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4779 / $1.2142 | Buy Now |