Part Details for MKP 1840-322-405 by Vishay Intertechnologies
Overview of MKP 1840-322-405 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1840-322-405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1840322405
|
Avnet Americas | Cap Film 0.022uF 400V PP 10% (13 X 5.5 X 10.5mm) Radial 10mm 100°C Bulk - Bulk (Alt: MKP1840322405) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 / $1.2005 | Buy Now |
DISTI #
MKP1840322405
|
Avnet Americas | Cap Film 0.022uF 400V PP 10% (13 X 5.5 X 10.5mm) Radial 10mm 100°C Bulk - Bulk (Alt: MKP1840322405) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 / $1.2005 | Buy Now |