Part Details for MKP 1840-447/404-M by Vishay Intertechnologies
Overview of MKP 1840-447/404-M by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1840-447/404-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1840447404M
|
Avnet Americas | Power Film Capacitor, 0.47 uF, 220 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1840447404M) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3915 / $0.9947 | Buy Now |
DISTI #
MKP1840447404M
|
Avnet Americas | Power Film Capacitor, 0.47 uF, 220 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1840447404M) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3915 / $0.9947 | Buy Now |