Part Details for MKP 1841-168-635 by Vishay Intertechnologies
Overview of MKP 1841-168-635 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-184-10L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for MKP 1841-168-635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1841168635
|
Avnet Americas | Film Capacitor, 680 pF, 250 V, 630 V, ? 10%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841168635) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $0.2115 | Buy Now |