There are no models available for this part yet.
Overview of MKP 1841-333-106-V by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-184-10L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LTC1841CS8#TRPBF | Analog Devices | Ultralow Pwr 2x Comps | |
LTC1841IS8#TRPBF | Analog Devices | Ultralow Pwr 2x Comps |
Price & Stock for MKP 1841-333-106-V by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKP1841333106V
|
Avnet Americas | Cap Film 0.033uF 1000V PP 20% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 100?C T/R - Tape and Reel (Alt: MKP1841333106V) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4119 / $0.9292 | Buy Now |