Part Details for MKP 1841-368/254-M by Vishay Intertechnologies
Overview of MKP 1841-368/254-M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1841-368/254-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1841368254M
|
Avnet Americas | Cap Film 0.068uF 250V PP 5% (13 X 6.5 X 11.5mm) Radial 10mm 100°C Bulk - Bulk (Alt: MKP1841368254M) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2248 / $0.5711 | Buy Now |