Part Details for MKP 1841-415-256 by Vishay Intertechnologies
Overview of MKP 1841-415-256 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-184-10L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LTC1841CS8#TRPBF | Analog Devices | Ultralow Pwr 2x Comps | |
LTC1841IS8#TRPBF | Analog Devices | Ultralow Pwr 2x Comps |
Price & Stock for MKP 1841-415-256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1841415256
|
Avnet Americas | Cap Film 0.15uF 250V PP 20% (18 X 7.5 X 13.5mm) Radial 15mm 100°C Bulk - Bulk (Alt: MKP1841415256) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2288 / $0.5161 | Buy Now |