Part Details for MKP 1841-515/255-M by Vishay Intertechnologies
Overview of MKP 1841-515/255-M by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1841-515/255-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1841515255M
|
Avnet Americas | Cap Film 1.5uF 250V PP 10% (31.5 X 13.5 X 23.5mm) Radial 27.5mm 100°C Bulk - Bulk (Alt: MKP1841515255M) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1772 / $2.9910 | Buy Now |
DISTI #
MKP1841515255M
|
Avnet Americas | Cap Film 1.5uF 250V PP 10% (31.5 X 13.5 X 23.5mm) Radial 27.5mm 100°C Bulk - Bulk (Alt: MKP1841515255M) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1772 / $2.9910 | Buy Now |