Part Details for MKP 1845-315-136 by Vishay Intertechnologies
Overview of MKP 1845-315-136 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1845-315-136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1845315136
|
Avnet Americas | Cap Film 0.015uF 1600V PP 20% (9.5 X 29mm) Axial 100°C Bulk - Bulk (Alt: MKP1845315136) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7952 / $2.0203 | Buy Now |
DISTI #
MKP1845315136
|
Avnet Americas | Cap Film 0.015uF 1600V PP 20% (9.5 X 29mm) Axial 100°C Bulk - Bulk (Alt: MKP1845315136) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7952 / $2.0203 | Buy Now |