Part Details for MKP-3D-12 by Line Electric Company
Overview of MKP-3D-12 by Line Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP-3D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay |
21 In Stock |
|
$30.3500 / $129.5500 | Buy Now |