Part Details for MKP-X2-150NR15/310 by SR Components Inc
Overview of MKP-X2-150NR15/310 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP-X2-150NR15/310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP-X2-150NR15/310
|
TME | Capacitor: polypropylene, 150nF, 18x13.5x7.5mm, THT, ±10%, 15mm Min Qty: 10 | 0 |
|
$0.0403 / $0.1100 | RFQ |