Part Details for MKP-X2-1UR27/310 by SR Components Inc
Overview of MKP-X2-1UR27/310 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP-X2-1UR27/310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP-X2-1UR27/310
|
TME | Capacitor: polypropylene, 1uF, 31.5x21.5x13mm, THT, ±10%, 27.5mm Min Qty: 2 | 18809 |
|
$0.1540 / $0.5280 | Buy Now |