There are no models available for this part yet.
Overview of MKP-X2-220NR10/310 by SR Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP-X2-220NR10/310 by SR Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKP-X2-220NR10/310
|
TME | Capacitor: polypropylene, 220nF, 13x12x6mm, THT, ±10%, 10mm, 310VAC Min Qty: 10 | 5260 |
|
$0.0420 / $0.1220 | Buy Now |