Part Details for MKP10-.01/2000/5 by Wima
Overview of MKP10-.01/2000/5 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP10-.01/2000/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-M100.01/2000/5
|
Mouser Electronics | Film Capacitors 2000V .01uF 5% RoHS: Compliant | 3563 |
|
$0.2360 / $0.7900 | Buy Now |
Part Details for MKP10-.01/2000/5
MKP10-.01/2000/5 CAD Models
MKP10-.01/2000/5 Part Data Attributes:
|
MKP10-.01/2000/5
Wima
Buy Now
|
Compare Parts:
MKP10-.01/2000/5
Wima
|
Samacsys Manufacturer | WIMA |