Part Details for MKP10-1/400/20P27 by Wima
Overview of MKP10-1/400/20P27 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP10-1/400/20P27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-M101/400/20P
|
Mouser Electronics | Film Capacitors 400V 1.0uF 20% PCM 27.5 RoHS: Compliant | 0 |
|
$1.0700 / $2.6100 | Order Now |