Part Details for MKP10-4700/1KV/10P10 by Wima
Overview of MKP10-4700/1KV/10P10 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP10-4700/1KV/10P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKP147001KV10P1
|
Mouser Electronics | Film Capacitors 4700pF 1K Volts 10% | 5501 |
|
$0.1590 / $0.7100 | Buy Now |
Part Details for MKP10-4700/1KV/10P10
MKP10-4700/1KV/10P10 CAD Models
MKP10-4700/1KV/10P10 Part Data Attributes
|
MKP10-4700/1KV/10P10
Wima
Buy Now
|
Compare Parts:
MKP10-4700/1KV/10P10
Wima
|
Samacsys Manufacturer | WIMA |