Part Details for MKP10114703C00KSSD by Wima
Overview of MKP10114703C00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP10114703C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-M104700/1000/10P
|
Mouser Electronics | Film Capacitors 1KV 4700pF 10% PCM10 RoHS: Compliant | 8782 |
|
$0.1410 / $0.6300 | Buy Now |
Part Details for MKP10114703C00KSSD
MKP10114703C00KSSD CAD Models
MKP10114703C00KSSD Part Data Attributes:
|
MKP10114703C00KSSD
Wima
Buy Now
|
Compare Parts:
MKP10114703C00KSSD
Wima
|
Samacsys Manufacturer | WIMA |