Part Details for MKP10H615G-C by Miflex SA
Overview of MKP10H615G-C by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP10H615G-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP10-15U/600
|
TME | Capacitor: polypropylene, 15uF, 600VDC, ±2%, Ø35x65mm, -25÷85°C Min Qty: 1 | 11 |
|
$11.5900 / $14.9000 | Buy Now |