Part Details for MKP13G515G-B by Miflex SA
Overview of MKP13G515G-B by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP13G515G-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP13-1.5U/400
|
TME | Capacitor: polypropylene, 1.5uF, 400VDC, ±2%, Ø14x29mm, -25÷85°C Min Qty: 1 | 83 |
|
$3.2400 / $4.1600 | Buy Now |