Part Details for MKP14H410G-B by Miflex SA
Overview of MKP14H410G-B by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP14H410G-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP14-0.1U/600
|
TME | Capacitor: polypropylene, 0.1uF, 600VDC, ±2%, Ø7.3x21mm, -25÷85°C Min Qty: 1 | 163 |
|
$2.6700 / $3.4300 | Buy Now |