Part Details for MKP1837310011 (ALTERNATE: 1666421) by Vishay Dale
Overview of MKP1837310011 (ALTERNATE: 1666421) by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837310011 (ALTERNATE: 1666421)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71143964
|
RS | Capacitor, Film,10nF, 1%,100Vdc, 5 mm | Vishay Dale MKP1837310011 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.2800 | RFQ |