Part Details for MKP1837315161G by Vishay Intertechnologies
Overview of MKP1837315161G by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837315161G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1604
|
Newark | Film Capacitor, 0.015Uf, 160V, Radial 1%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.015Μf, Capacitance Tolerance:± 1%, Voltage(Ac):100V, Voltage(Dc):160V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Vishay MKP1837315161G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7160 / $1.6200 | Buy Now |
DISTI #
MKP1837315161G
|
Avnet Americas | Film Capacitor, 0.015 uF, 100 V, 160 V, ± 1%, Metallized PP, Radial Box - 2 Pin - Ammo Pack (Alt: MKP1837315161G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2916 / $0.7409 | Buy Now |
DISTI #
75-MKP1837315161G
|
Mouser Electronics | Film Capacitors .015UF 160V 1% RoHS: Compliant | 143 |
|
$0.5670 / $1.5600 | Buy Now |
|
Future Electronics | CAP FILM 0.015UF 1% 160VDC RAD RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5300 / $0.5700 | Buy Now |
DISTI #
MKP1837315161G
|
TTI | Film Capacitors .015UF 160V 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | Americas - 0 |
|
$0.5550 / $0.6000 | Buy Now |
DISTI #
MKP1837315161G
|
Avnet Abacus | Film Capacitor, 0.015 uF, 100 V, 160 V, � 1%, Metallized PP, Radial Box - 2 Pin (Alt: MKP1837315161G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |